help desk software
1687B by b-k precision corp
Image is representational - see manufacturer specifications
B&K Precision Corp Authorized Distributor

1687B

1-36V, 10A Switching DC Power Supply

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

1-36V, 10A Switching DC Power Supply

Search Keywords: 1687B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1687B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
3A992
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Voltage:
100 to 240 V
Number of Outputs:
11294

FREQUENTLY ASKED QUESTIONS

Is 1687B RoHS compliant?

Yes, 1687B is RoHS compliant.

What is the lead time for 1687B?

The standard lead time for 1687B is approximately 2 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1 +
$459.00

Tools/3D Models

Product Guides