help desk software

ATM0430D12B-T

Az Display/American Zettler Displays

4.3in TFT LCD Display,480 x 272, 640 nits, RGB, 40 pin, w/ Resistive TP

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Az Display/American Zettler Displays
Part No:
ATM0430D12B-T
RoHS:
Yes
HTS:
8531200020
COO:
CN
Package Type:
Size Diagonal:
4.3"
Resolution Standard:
N/A
Display Format:
480 x 272
Display Color:
16.7M
Viewing Angle:
140/120 °
Typical Brightness:
700 cd/m2
Typical Contrast Ratio:
N/A
Backlight:
LED - White
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
4.3in TFT LCD Display,480 x 272, 640 nits, RGB, 40 pin, w/ Resistive TP
Search Keywords:
ATM0430D12BT
IN STOCK: 100
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$122.24
$122.240
25
$113.68
$2,842.000
100
$108.00
$10,800.000
125
$102.60
$12,825.000
250
$52.40
$13,100.000
375
$35.67
$13,376.250
500 +
$34.96
$17,480.000
Item may be subject to tariff fee if shipping within the United States