help desk software

ATM0430D12B-CT

Az Display/American Zettler Displays

4.3in TFT LCD Display,480 x 272, 720 nits, RGB, 40 pin, w/ PCAP TP

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Az Display/American Zettler Displays
Part No:
ATM0430D12B-CT
RoHS:
Yes
HTS:
8531200020
COO:
CN
Size Diagonal:
4.3"
Resolution Standard:
N/A
Display Format:
480 x 272
Display Color:
16.7M
Viewing Angle:
140/120 °
Typical Brightness:
720 cd/m2
Typical Contrast Ratio:
N/A
Backlight:
LED - White
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
4.3in TFT LCD Display,480 x 272, 720 nits, RGB, 40 pin, w/ PCAP TP
Search Keywords:
ATM0430D12BCT
IN STOCK: 25
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.75
$70.750
25
$67.22
$1,680.500
100
$48.87
$4,887.000
500
$43.04
$21,520.000
1,000
$37.84
$37,840.000
3,000 +
$37.32
$111,960.000
Item may be subject to tariff fee if shipping within the United States