help desk software
ACM1602K-RN-GBS-G by az display/american zettler displays
Image is representational - see mfr. specs

ACM1602K-RN-GBS-G

AZ Display/American Zettler Displays

LCD Character Display Module 16 x 2 Reflective No B/L, Gray STN, Bottom

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

LCD Character Display Module 16 x 2 Reflective No B/L, Gray STN, Bottom

Search Keywords: ACM1602KRNGBSG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM1602K-RN-GBS-G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Display Format:
16 x 2
Display Type:
STN - Gray (+)
Display Mode:
Reflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Gray
Backlight:
None
Active Area:
55.73 x 10.98 mm
Character Size:
3.00 x 5.23 mm
Dimension:
80.0 x 36.0 x 9.5 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 18 Weeks

Qty
Unit Price
125
$26.18
250
$13.86
375
$9.75
500 +
$9.56
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models