18704
18704 Tweezers, ESD Safe , 304-CF, Carbofib, Straight, Ultra Fine, 5"
RoHS Compliant
bag Packaging
Certificate of Compliance
DESCRIPTION
18704 Tweezers, ESD Safe , 304-CF, Carbofib, Straight, Ultra Fine, 5"
Search Keywords: 18704
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aven Tools
Part No:
18704
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8203202000
COO:
CH
Supplier Standard Pack:
1
Package Type:
bag
FREQUENTLY ASKED QUESTIONS
Is 18704 RoHS compliant?
Yes, 18704 is RoHS compliant.
What is the lead time for 18704?
The standard lead time for 18704 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
