RP600-125-1000-S-F by astrodyne tdi/radius power
Image is representational - see manufacturer specifications
Astrodyne TDI/Radius Power Authorized Distributor

RP600-125-1000-S-F

The RP600-125-1000-S-F is a dual-stage DC power line filter rated for 125A and a maximum operating voltage of 100VDC. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RP600-125-1000-S-F is a high-performance, dual-stage DC power line filter designed to suppress electromagnetic interference. It is rated for a current of 125A at 40°C with a maximum operating voltage of 100VDC and includes a 1000 nF Y-capacitor. This model is configured with M6 stud terminals and a flange-mount housing for secure installation. The filter operates reliably across an ambient temperature range of -25°C to 55°C and is agency approved to UL, CSA, and EN standards. It is ideal for applications such as telecom systems, rack-mounted equipment, and mobile systems requiring robust power integrity.

Search Keywords: RP6001251000SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Radius Power
Part No:
RP600-125-1000-S-F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85480000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10

FREQUENTLY ASKED QUESTIONS

Is RP600-125-1000-S-F RoHS compliant?

Yes, RP600-125-1000-S-F is RoHS compliant.

What is the lead time for RP600-125-1000-S-F?

The standard lead time for RP600-125-1000-S-F is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$409.74
5
$302.58
8
$224.57
10 +
$220.08

Tools/3D Models

Product Guides