RP310-10-10-QD by astrodyne tdi/radius power
Image is representational - see manufacturer specifications
Astrodyne TDI/Radius Power Authorized Distributor

RP310-10-10-QD

The RP310-10-10-QD is an ultra-compact, single-stage, 3-phase delta power line filter for EMI suppression in high-power systems. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RP310-10-10-QD is a single-stage, 3-phase delta power line filter designed for effective electromagnetic interference suppression. It operates with a rated current of 10A at 40°C and a maximum voltage of 480VAC, featuring a 10 nF Y-capacitor. This model has a low leakage current of 0.10 mA at 480VAC/60Hz and is housed in an ultra-compact chassis with quick-disconnect (QD) tab terminals for easy installation. Due to its robust performance and compact design, it is ideal for applications such as high-power rectifiers, uninterruptible power supplies (UPS), processing equipment, and alternative energy systems.

Search Keywords: RP3101010QD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Astrodyne TDI/Radius Power
Part No:
RP310-10-10-QD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10

FREQUENTLY ASKED QUESTIONS

Is RP310-10-10-QD RoHS compliant?

Yes, RP310-10-10-QD is RoHS compliant.

What is the lead time for RP310-10-10-QD?

The standard lead time for RP310-10-10-QD is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 4   can ship 1/20/27 

MOQ for out of Stock Qty: 3

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$107.61
3
$106.64
5
$103.74
8
$103.48
10 +
$97.38

Tools/3D Models

Product Guides