help desk software
DK-2631-15 by assmann wsw components

DK-2631-15

Assmann WSW Components

A 15.0m duplex multimode OM1 fiber-optic patch cable terminated with LC and ST connectors. ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DK-2631-15 is a 15.0-meter duplex fiber-optic patch cable designed for network connections. It features an LC connector on one end and an ST connector on the other, both equipped with ceramic ferrules for reliable performance. The cable is a Multimode OM1 type with a 62.5/125 µm core, suitable for 1Gbit Ethernet applications, and is constructed with a halogen-free jacket. This patch cable is ideal for connecting networking equipment within buildings, and each unit is individually packed with its own test report.

Search Keywords: DK263115

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
DK-2631-15
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BAG

IN STOCK: 13

Can Ship immediately

Manufacturer Stock: 10   can ship 6/22/26

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 18 Weeks can ship 10/15/26  

Price (USD)

Qty
Unit Price
10
$22.17
30
$21.52
50
$21.37
100
$20.94
250
$20.67
500
$20.55
1,000 +
$19.33

Tools/3D Models

Product Guides