help desk software
AWH-34G-0222-T by assmann wsw components
Image is representational - see mfr. specs

AWH-34G-0222-T

Assmann WSW Components

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Assmann WSW Components part AWH-34G-0222-T is a conn ejector header suitable for various electronic applications. With 34 positions and a 2.54mm pitch, this solder ST top entry thru-hole connector offers excellent connectivity and reliability. Its design allows for easy installation and secure connections. Whether for industrial or consumer use, this Assmann WSW header provides a reliable and efficient solution for your electronic connectivity needs.

Search Keywords: AWH34G0222T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
AWH-34G-0222-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
34
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C

IN STOCK: 1,857

Ships today, if you order in

On Order: 48   can ship 6/25/26 

Minimum Order Quantity: 60

Multiple: 60

Factory Lead-Time 15 Weeks

Qty
Unit Price
60
$1.32
120
$1.25
240
$1.19
480
$1.13
12,000
$1.07
24,000 +
$1.02
Please Note: Tariffs may apply for U.S. shipments