help desk software
A-HDS15-HOOD-WP by assmann wsw components

A-HDS15-HOOD-WP

Assmann WSW Components

Conn IP67 High Density D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn IP67 High Density D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port

Search Keywords: AHDS15HOODWP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A-HDS15-HOOD-WP
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
720
Type:
IP67 High Density D-Sub
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
N/A
Shell Size:
N/A
Number of Contacts:
15
Contact Plating:
Gold
Operating Temperature:
N/A

IN STOCK: 0

MOQ for out of Stock Qty: 180

Factory Lead-Time 21 Weeks

Qty
Unit Price
180
$20.37
360
$10.79
540
$7.59
720 +
$7.44
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides