help desk software
A16-LC-TR by assmann wsw components

A16-LC-TR

Assmann WSW Components

IC-socket - Stamped Contacts - THT - 16pin - 2 -54mm Pitch - 1A - 7.62mm Row Distance - 30m Ohm Contact Resistance - Solder - Through Hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The A16-LC-TR is open frame IC-socket has phosphor bronze contacts with tin finish and polybutylene terephthalate (PBT) housing. Operating temperature range is from -55°C to 85°C.

Search Keywords: A16LCTR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A16-LC-TR
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000

IN STOCK: 4,472

Can Ship immediately

On Order: 1,530   can ship 12/31/25 

Minimum Order: 250

Factory Lead-Time 20 Weeks

Qty
Unit Price
250
$0.1409
1,000
$0.1348
3,000
$0.1300
6,000
$0.1270
9,000
$0.1251
27,000
$0.1204
51,000
$0.1102
102,000 +
$0.0997
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides