A08-LC-TR
Assmann WSW ComponentsConn IC Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn IC Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: A08LCTR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Assmann WSW Components
Part No:
A08-LC-TR
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Type:
IC Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
-55 to 85 °C
IN STOCK: 7,519
Can Ship immediately
Minimum Order: 250
Factory Lead-Time 20 Weeks
Qty
Unit Price
250
$0.0916
2,500
$0.0851
6,000
$0.0827
12,000
$0.0807
30,000
$0.0782
54,000
$0.0765
102,000
$0.0700
150,000
+
$0.0641
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
