help desk software
SMT20C2-00SADJJ by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

SMT20C2-00SADJJ

Module DC-DC 1-OUT 0.59V to 5.1V 20A 100W 10-Pin SMD Module ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMT20C2-00SADJJ is a high-density, surface-mount, non-isolated DC-DC converter designed for space-sensitive applications requiring wide input and output voltage ranges. The device accepts input voltages from 4.5 to 13.8 Vdc and provides an adjustable output voltage range of 0.59 to 5.1 V with a maximum load current of 20 A, delivering up to 100 W of output power. Key technical features include 93% typical efficiency at 12 V input, ±0.2% line regulation, ±0.5% load regulation, 750 kHz switching frequency, and excellent transient response with 130 mV maximum deviation and 50 µs recovery time. The converter incorporates remote ON/OFF control, output enable functionality, over-current protection with hiccup mode, and overvoltage protection, making it ideal for telecommunications, networking equipment, and industrial applications where cost-optimized, reliable power conversion is essential.

Search Keywords: SMT20C200SADJJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
SMT20C2-00SADJJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

What replaces SMT20C2-00SADJJ?

The recommended replacement for SMT20C2-00SADJJ is PTH12020WAD from Artesyn / Advanced Energy, available from Master Electronics.

Is SMT20C2-00SADJJ RoHS compliant?

Yes, SMT20C2-00SADJJ is RoHS compliant.

What is the lead time for SMT20C2-00SADJJ?

The standard lead time for SMT20C2-00SADJJ is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 30

Ships today, if you order in

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$17.63
5
$17.02
10
$16.61
25
$16.36
50
$16.13
150
$15.69
300 +
$15.49