help desk software
RFB300-24S28-R5Y by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

RFB300-24S28-R5Y

Module DC-DC 24VIN 1-OUT 16.8V to 29.4V 11A 308W 9-Pin Half-Brick

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Module DC-DC 24VIN 1-OUT 16.8V to 29.4V 11A 308W 9-Pin Half-Brick

Search Keywords: RFB30024S28R5Y

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
RFB300-24S28-R5Y
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
18 to 36 V
Number of Outputs:
1
Output Voltage:
16.8 to 29.4 V
Output Current:
11 A
Output Power:
308 W
Mounting:
Through Hole
Type:
Non-Inverting,Inverting,Step Up,Step Down
Dimension:
60.71 x 57.66 x 12.7 mm
Family:
RFB300-24S28
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is RFB300-24S28-R5Y discontinued?

Yes, RFB300-24S28-R5Y from Artesyn / Advanced Energy is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces RFB300-24S28-R5Y?

The recommended replacement for RFB300-24S28-R5Y is AVE350-24S28-6L from Artesyn / Advanced Energy, available from Master Electronics.

Is RFB300-24S28-R5Y RoHS compliant?

Yes, RFB300-24S28-R5Y is RoHS compliant.

What is the lead time for RFB300-24S28-R5Y?

The standard lead time for RFB300-24S28-R5Y is approximately 20 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides