help desk software
LGA03C-00SADJJ by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

LGA03C-00SADJJ

The LGA03C-00SADJJ is a non-isolated, 3A, 15W DC-DC converter in a surface-mount land grid array (LGA) package. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LGA03C-00SADJJ is a cost-optimized, non-isolated DC-DC converter designed to provide a high-density power solution. It accepts a wide input voltage range from 3.4 to 14.0 VDC and delivers a maximum output power of 15W with up to 3A of output current. The output voltage is adjustable from 0.59 to 5.1 VDC to suit various silicon power requirements, and it operates with a typical efficiency of 92%. Standard features include remote sense, remote enable, and non-latching short-circuit and overvoltage protection. Housed in an ultra-compact, low-profile LGA package, this converter is ideal for space-sensitive applications requiring a cost-effective and efficient power source.

Search Keywords: LGA03C00SADJJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LGA03C-00SADJJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is LGA03C-00SADJJ RoHS compliant?

Yes, LGA03C-00SADJJ is RoHS compliant.

What is the lead time for LGA03C-00SADJJ?

The standard lead time for LGA03C-00SADJJ is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 530

Can Ship immediately

On Order: 70   can ship 12/7/26 

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 150

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
25
$9.60
50
$9.41
100
$9.23
150
$9.14
300
$9.05
450
$8.96
600 +
$8.87