help desk software
LDO10C-005W05-VJ by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

LDO10C-005W05-VJ

The LDO10C-005W05-VJ is a 50W non-isolated DC-DC buck converter that provides an adjustable output voltage from 0.59V to 5.1V with a 10A current rating. ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LDO10C-005W05-VJ is a 50W, C-Class non-isolated DC-DC converter designed to deliver a regulated output from a wide input voltage range. It operates with an input voltage from 3V to 13.8Vdc and provides a user-adjustable output voltage between 0.59V and 5.1V. This module can supply a maximum output current of 10A and achieves a typical efficiency of 94%. It features excellent line and load regulation of ±0.2% and ±0.5% respectively, along with a power enable function and short-circuit protection. The wide output trim range reduces the need for multiple modules, making it a versatile and cost-optimized solution for various embedded power applications.

Search Keywords: LDO10C005W05VJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LDO10C-005W05-VJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
OTHER
Dimension:
10.41 x 11.68(Max) x 16.51 mm

FREQUENTLY ASKED QUESTIONS

Is LDO10C-005W05-VJ RoHS compliant?

Yes, LDO10C-005W05-VJ is RoHS compliant.

What is the lead time for LDO10C-005W05-VJ?

The standard lead time for LDO10C-005W05-VJ is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 40

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
40
$17.72
80
$16.51
120
$15.45
160 +
$15.42