LDO03C-005W05-HJ
DC/DC Converters Non-Isolated Point of Load 15W 0.59-5.1V 3A Horizontal Mount ...
DESCRIPTION
The LDO03C-005W05-HJ is a 15-watt non-isolated DC-DC converter from Advanced Energy's Artesyn LDO03C series, designed for cost- and space-sensitive applications requiring wide input voltage accommodation. It features a wide input voltage range of 3–13.8 Vdc and an adjustable output voltage range of 0.59–5.1 Vdc with a maximum output current of 3 A, delivering typical efficiency of 90% at 1.5 MHz switching frequency. The converter includes hiccup-mode short-circuit and overvoltage protection, operates reliably across -40°C to +85°C ambient temperature, and provides excellent transient response with 235 mV maximum deviation and 20 µs recovery time. Standard features include remote enable capability and optional power-good indication, making it ideal for semiconductor equipment, industrial, telecommunications, and data center applications where compact size and adjustable output voltage are critical requirements.
Search Keywords: LDO03C005W05HJ
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LDO03C-005W05-HJ RoHS compliant?
Yes, LDO03C-005W05-HJ is RoHS compliant.
What is the lead time for LDO03C-005W05-HJ?
The standard lead time for LDO03C-005W05-HJ is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 330
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
