LCM600W-A
The LCM600W-A is a 600W front-end AC-DC power supply that provides a nominal output of 48V for bulk power applications. ...
DESCRIPTION
The LCM600W-A is a 600-watt, front-end AC-DC power supply from the Artesyn LCM600 series, designed to provide a nominal 48V DC output. It operates on a universal input of 85 to 264 VAC and delivers a maximum continuous current of 13A with a typical full load efficiency of over 89%. Key features include an adjustable output range from 38.4V to 57.6V, remote sense compensation, and comprehensive protection against overload, overvoltage, and overtemperature conditions. Carrying both industrial and medical safety approvals, these power supplies offer versatile bulk power for industrial, medical, military, and process automation applications.
Search Keywords: LCM600WA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LCM600W-A RoHS compliant?
Yes, LCM600W-A is RoHS compliant.
What is the lead time for LCM600W-A?
The standard lead time for LCM600W-A is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 10
Can Ship immediately
MOQ for out of Stock Qty: 3
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
