LCM600Q-T-4 by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

LCM600Q-T-4

AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.4 x 4.5 x 7.5 inches

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.4 x 4.5 x 7.5 inches

Search Keywords: LCM600QT4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LCM600Q-T-4
Unit of Measure:
Per Each
RoHS:
Yes
COO:
PH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BULK
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is LCM600Q-T-4 discontinued?

Yes, LCM600Q-T-4 from Artesyn / Advanced Energy is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces LCM600Q-T-4?

The recommended replacement for LCM600Q-T-4 is LCM600Q-T-4-A from Artesyn / Advanced Energy, available from Master Electronics.

Is LCM600Q-T-4 RoHS compliant?

Yes, LCM600Q-T-4 is RoHS compliant.

What is the lead time for LCM600Q-T-4?

The standard lead time for LCM600Q-T-4 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides