help desk software
LCM300N-T by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

LCM300N-T

AC-DC Power Supply - 300W - 15VDC - Input: 90 to 264VAC - Terminal Block - 1.61 x 4 x 7 inches ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LCM300N-T is a 300 W AC-DC bulk front-end power supply designed for industrial and medical applications, featuring a 15 V nominal output with an adjustment range of 14.25 to 19.5 V and maximum continuous output current of 20.0 A. It delivers high efficiency of greater than 91% at full load with 230 VAC input, operates across a wide input range of 90 to 264 VAC at 47 to 63 Hz, and includes robust screw terminals for secure connections. The unit incorporates variable-speed Smart Fans controlled by DSP software to optimize cooling and reduce power consumption, operates reliably from -40°C to +70°C with linear derating above 50°C, and is backed by comprehensive industrial and medical safety certifications including UL62368-1, IEC 60601-1 Ed 3, and RoHS 3 compliance. Its compact dimensions of 1.61" × 4.0" × 7.0" and advanced features such as PMBus compliance, remote sense compensation, forced load sharing, and optional 5 V standby output make it ideal for mission-critical embedded power applications requiring high reliability and efficiency.

Search Keywords: LCM300NT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LCM300N-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409530
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

Is LCM300N-T RoHS compliant?

Yes, LCM300N-T is RoHS compliant.

What is the lead time for LCM300N-T?

The standard lead time for LCM300N-T is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$141.38
5
$139.46
10
$138.55
20
$138.20
50
$135.93
100 +
$134.31