LCM1000N-T
Artesyn / Advanced EnergyAC-DC Power Supply - 1000W - 15VDC - Input: 90 to 264VAC - Terminal Block - 2.4 x 5.2 x 10 inches ...
DESCRIPTION
The LCM1000N-T is a 1000 W bulk front-end power supply designed for industrial and medical single-output high-power requirements. It delivers a nominal output voltage of 15 VDC with an adjustment range of 13.5 V to 16.5 V, supporting continuous output power of 1000 W at maximum current of 66.7 A. The unit features a compact 2.4" × 5.2" × 10.0" enclosed form factor with variable-speed smart fans for self-contained thermal management at low acoustic noise levels (<45 dBA at 100% load). Digital Signal Processor control enables high flexibility in system configuration, with efficiency exceeding 90% typical at full load and operating temperature range of -20°C to 70°C (with linear 50% derating from 50°C to 70°C). The LCM1000N-T provides optional 5 V standby output, conformal coating, constant current operation, and includes comprehensive protection features such as short-circuit, overvoltage, and overtemperature protection, making it suitable for demanding industrial and medical applications requiring reliable, efficient power conversion.
Search Keywords: LCM1000NT
SPECIFICATIONS
IN STOCK: 10
Can Ship immediately
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
