LCC600-12U-4P
Artesyn / Advanced EnergyEnclosed AC-DC Power Supply - 600W - 12VDC - Input: 90 to 264VAC - -40 to +85°C - IP65 ...
DESCRIPTION
The ARTESYN LCC600-12U-4P is a rugged and reliable enclosed AC-DC power supply designed for demanding industrial applications. With a power output of 600W and a 12VDC voltage output, this power supply can efficiently and effectively power a wide range of electronic devices. Operating within a wide input voltage range of 90 to 264VAC, the LCC600-12U-4P is suitable for use in a variety of global settings. Its robust construction and wide operating temperature range of -40 to +85°C ensure reliable performance even in harsh environments. Additionally, the IP65 rating of this power supply provides protection against dust and moisture, making it ideal for outdoor or industrial applications where exposure to the elements is a concern. Trust the ARTESYN LCC600-12U-4P to provide the power you need, when you need it, in any environment.
Search Keywords: LCC60012U4P
SPECIFICATIONS
IN STOCK: 12
Can Ship immediately
MOQ for out of Stock Qty: 6
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
