LCC600-12H-4P
Enclosed AC-DC Power Supply - 600W - 12VDC - Input: 180 to 305VAC - -40 to +85°C - IP65 ...
DESCRIPTION
The LCC600-12H-4P is a 600 W fully enclosed conduction-cooled AC-DC power supply from Advanced Energy's Artesyn LCC600 series, designed for mission-critical applications requiring fanless operation and thermal baseplate cooling. This model features a 12 V main output with adjustable range of 12–15 V (±0.5% setpoint tolerance) and a maximum output current of 50 A, complemented by a 5 V standby output capable of supplying up to 1.5 A. The unit operates over a wide baseplate temperature range of -40°C to +85°C, incorporates active current sharing and remote output on/off control, and supports I²C/PMBus communication for advanced monitoring and management. With an input range of 180–305 Vac (H suffix), typical efficiency of 92.3%, and compliance with medical (IEC 60601-1) and industrial safety standards (UL 62368-1), the LCC600-12H-4P is well-suited for medical devices, industrial equipment, telecommunications, and data center applications where reliability, thermal management, and regulatory compliance are essential.
Search Keywords: LCC60012H4P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LCC600-12H-4P RoHS compliant?
Yes, LCC600-12H-4P is RoHS compliant.
What is the lead time for LCC600-12H-4P?
The standard lead time for LCC600-12H-4P is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 53
Can Ship immediately
MOQ for out of Stock Qty: 6
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
