help desk software
LCC250-24U-7PE by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

LCC250-24U-7PE

Enclosed AC-DC Power Supply - 250W - 24VDC - Input: 90 to 264VAC - -40 to +85°C - IP64 - Heatsink ...

View Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

LCC250-24U-7PE is a 250 W fully-enclosed AC-DC power supply from Advanced Energy's Artesyn series, designed for convection cooling with IP64 protection against dust and water ingress. The unit delivers 24 V output at 10.4 A maximum with ±14.6% to -15% adjustment range and ±2% line/load/temperature regulation, operating reliably from -40°C to +85°C ambient temperature. It features differential remote sense capability, user-selectable positive or negative logic output on/off control, and auto-recovery overcurrent protection at =150% rated current. The power supply accepts 90–264 VAC input (47–63 Hz) with >0.92 power factor and delivers 91% typical efficiency at 230 VAC full load. Ideal for outdoor signage, telecom installations (antenna and base station equipment), and indoor applications such as control consoles and medical desktops where fanless operation minimizes dust and noise.

Search Keywords: LCC25024U7PE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LCC250-24U-7PE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409530
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
BULK

FREQUENTLY ASKED QUESTIONS

Is LCC250-24U-7PE RoHS compliant?

Yes, LCC250-24U-7PE is RoHS compliant.

What is the lead time for LCC250-24U-7PE?

The standard lead time for LCC250-24U-7PE is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 66

Can Ship immediately

MOQ for out of Stock Qty: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$258.97
5
$244.47
10
$236.38
20
$232.65
30
$228.93
40 +
$228.35