ERM01B18
Module DC-DC 1-OUT 12V 1.67A 20W Through Hole 6-Pin DIP ...
DESCRIPTION
ERM01B18 is a 10-watt isolated DC-DC converter module from Artesyn's ERM series, specifically engineered for railway applications requiring high reliability and safety compliance. The module features a 9-36V input range with a wide 4:1 input ratio, delivering single output voltages with ±1.0% voltage tolerance and ±0.5% load regulation. It provides 3000 Vac rms minimum I/O isolation, operates at 320 kHz switching frequency, and achieves 88% efficiency at 24V output, with comprehensive protection including OCP, OVP, and OTP. The encapsulated design in a compact 50.8 x 25.4 x 11 mm DIP package with tinned copper pins meets EN61368-1, EN50155, and EN50121-302 railway safety and EMI standards. This converter is ideal for railway rolling stock applications where isolation, thermal stability, and regulatory compliance are essential.
Search Keywords: ERM01B18
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ERM01B18 RoHS compliant?
Yes, ERM01B18 is RoHS compliant.
What is the lead time for ERM01B18?
The standard lead time for ERM01B18 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 80
Can Ship immediately
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
