help desk software
AYA01F12-L by artesyn / advanced energy
Image is representational - see mfr. specs

AYA01F12-L

Artesyn / Advanced Energy

DC-DC Converter - 3W - 3.3VDC - Vin: 9-18VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AYA01F12-L is an isolated DC-DC converter from the Artesyn AYA series designed for low-power applications including data communication, telecommunications, computer peripherals, industrial automation, and mobile battery-powered systems. It features a 9-18 Vdc input range with a 3.3V output at 0.6A, delivering 2W of power with 80% efficiency. The module provides 1500 Vdc input-to-output isolation, operates across -40°C to +85°C, and includes comprehensive protection features such as overload protection at 170% of maximum load current and continuous short-circuit protection with automatic recovery. The ultra-compact DIP package (14 × 14 × 8.0 mm) enables easy through-hole mounting, making it ideal for space-constrained applications requiring reliable isolated power conversion.

Search Keywords: AYA01F12L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
AYA01F12-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$19.22
30
$18.92
50
$18.52
100
$18.15
250
$17.92
500
$17.81
1,000 +
$17.59