help desk software
AYA01BB24-L by artesyn / advanced energy
Image is representational - see mfr. specs

AYA01BB24-L

Artesyn / Advanced Energy

The AYA01BB24-L is a 3W isolated DC-DC converter that accepts a wide 18-36 Vdc input and provides a dual ±12V output. ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AYA01BB24-L is a 3W isolated DC-DC converter from the Artesyn AYA series. It operates over a wide 2:1 input voltage range of 18 Vdc to 36 Vdc and delivers a regulated dual output of ±12 V at a current of ±0.125 A. This converter achieves an efficiency of 86% and features 1500 Vdc of input/output isolation for enhanced safety. Housed in a compact dual-in-line package, it includes continuous short-circuit protection and operates across a temperature range of -40°C to +85°C. These features make it ideal for low-power applications such as data communication, industrial automation, and mobile battery-powered systems.

Search Keywords: AYA01BB24L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
AYA01BB24-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE

IN STOCK: 0

On Order: 40   can ship 7/6/26 

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$32.57
30
$29.55
50
$28.20
100
$27.74
250
$27.14
500
$27.07
1,000 +
$27.01

Tools/3D Models

Product Guides