AYA00AA24-L
DC-DC Converter - 2W - 5VDC - Vin: 18-36VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches ...
DESCRIPTION
AYA00AA24-L is a 2-watt isolated DC-DC converter from the Artesyn AYA series designed for low-power applications in data communication, telecommunications, computer peripherals, industrial automation, and mobile battery-powered systems. The converter accepts an input voltage range of 18–36 Vdc and provides dual +5 Vdc outputs at 0.2 A with 84% efficiency. It features comprehensive protection including 170% overload protection with foldback and continuous short-circuit protection with automatic recovery, along with 1500 Vdc input-to-output isolation. The device operates reliably across -40°C to +85°C and is available in mini dual-in-line or surface-mount packages, making it suitable for space-constrained applications requiring high reliability and safety compliance (UL/cUL/IEC/EN 62368-1).
Search Keywords: AYA00AA24L
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AYA00AA24-L RoHS compliant?
Yes, AYA00AA24-L is RoHS compliant.
What is the lead time for AYA00AA24-L?
The standard lead time for AYA00AA24-L is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 30
Ships today, if you order in
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
