help desk software
AXA00H18-L by artesyn / advanced energy
Image is representational - see mfr. specs

AXA00H18-L

Artesyn / Advanced Energy

DC-DC Converter - 20W - 24VDC@0.835A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AXA00H18-L is a 20 W isolated DC-DC converter from the Artesyn AXA series designed for applications requiring stable 24 Vdc output from a wide input voltage range. The converter features an ultra-wide 4:1 input voltage range of 9–36 Vdc, making it suitable for nominal 12 V or 24 V supply systems. It delivers 0.835 A at 24 V output with 88% efficiency and includes 1,500 Vdc input/output isolation, remote On/Off control, and hiccup mode short-circuit protection. The fully encapsulated metal case with isolated baseplate measures 1.0 × 1.0 × 0.4 inches (25.4 × 25.4 × 10.16 mm), and an optional clip-on heatsink is available for enhanced thermal management. This converter is ideal for industrial, telecommunications, data center, and medical applications where reliable isolated power conversion is essential.

Search Keywords: AXA00H18L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
AXA00H18-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE

IN STOCK: 44

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$47.16
5
$44.45
10
$43.77
30
$41.98
50
$41.88
100
$41.45
250 +
$41.19