help desk software
AVQ300-48S12B-6L by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

AVQ300-48S12B-6L

DC DC CONVERTER 12V 300W ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AVQ300-48S12B-6L is a quarter-brick isolated DC-DC converter rated at 300 watts, designed to provide a regulated low-noise 12V output for feeding downstream point-of-load converters in distributed power architectures. It features a wide 2:1 input voltage range of 36 to 75 VDC, optimized for 48V telecommunications equipment supplies, and can deliver up to 25 amps with 95% efficiency. The converter operates across an ambient temperature range of -40°C to +85°C, incorporates 1500 VDC minimum input-output isolation, and includes protection features such as hiccup overvoltage protection and auto-restart overtemperature protection. With low ripple and noise characteristics, fixed 145 kHz switching frequency, and high capacitive load capability, it is well-suited for high-density, space-constrained applications requiring reliable power distribution in telecommunications, data center, and industrial systems.

Search Keywords: AVQ30048S12B6L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
AVQ300-48S12B-6L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

Is AVQ300-48S12B-6L RoHS compliant?

Yes, AVQ300-48S12B-6L is RoHS compliant.

What is the lead time for AVQ300-48S12B-6L?

The standard lead time for AVQ300-48S12B-6L is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 69

Ships today, if you order in

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$226.22
10
$225.65
25
$225.09
38
$224.53
75
$120.08
113
$82.22
150 +
$80.57