help desk software
ATA02H18-L by artesyn / advanced energy
Image is representational - see mfr. specs

ATA02H18-L

Artesyn / Advanced Energy

DC-DC Converter - 8W - 24VDC@335mA - Vin: 9-36VDC - -40 to +80°C - DIP ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ATA02H18-L is an 8-watt isolated DC-DC converter from Artesyn's ATA series designed for low-power applications in data communication, telecommunications, computer peripherals, industrial automation, and mobile battery-powered systems. The converter features a 24V output with 335 mA maximum output current, accepts input voltage from 9 to 36 VDC, and achieves 86% efficiency at 24 VDC operation. It provides 1500 VDC input-to-output isolation with an ultra-compact DIP package measuring 23.8 × 13.7 × 8.0 mm, operates reliably across -40°C to +80°C, and includes protection features such as hiccup-mode overload and short-circuit protection. The device is ideal for applications requiring compact, isolated power conversion with high reliability and regulatory compliance including UL/cUL/IEC/EN 62368-1 safety approval.

Search Keywords: ATA02H18L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
ATA02H18-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE

IN STOCK: 50

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$23.80
30
$23.10
50
$22.94
100
$22.48
250
$22.19
500
$22.05
1,000 +
$21.79