help desk software
ATA00CC18S-L by artesyn / advanced energy
Image is representational - see mfr. specs

ATA00CC18S-L

Artesyn / Advanced Energy

DC-DC Converter - 3W - ±15VDC@±100mA - Vin: 9-36VDC - -40 to +90°C - SMD ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ATA00CC18S-L is a 3-watt isolated DC-DC converter from the Artesyn ATA series, featuring dual ±15V outputs with 100 mA output current capability and an input voltage range of 9–36 VDC. The converter delivers 80% efficiency at 24 V input and provides 1500 VDC galvanic isolation between input and output, with an insulation resistance of 1000 MO and insulation capacitance of 500 pF. It operates across a wide temperature range of -40°C to +85°C with a switching frequency of 350 kHz, output voltage tolerance of ±2.0%, and comprehensive protection features including 150% foldback overload protection and hiccup-mode short-circuit protection. The ultra-compact SMD package measures 24.0 × 13.7 × 8.0 mm and meets UL/cUL/IEC/EN 62368-1 safety standards with CE marking, making it suitable for data communication, telecommunications, computer peripherals, industrial automation, and mobile battery-powered systems.

Search Keywords: ATA00CC18SL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
ATA00CC18S-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$20.16
30
$19.86
50
$19.43
100
$19.04
250
$18.80
500
$18.69
1,000 +
$18.46