help desk software
ATA00B36-L by artesyn / advanced energy
Image is representational - see mfr. specs

ATA00B36-L

Artesyn / Advanced Energy

The ATA00B36-L is a 3W isolated DC-DC converter that accepts a wide 18-75 VDC input and provides a regulated 12V output. ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ATA00B36-L is a 3W isolated DC-DC converter from the Artesyn ATA series, designed for a diverse range of low-power applications. It operates over an ultra-wide 4:1 input voltage range of 18-75 VDC and delivers a single 12V output at up to 250 mA. This model features an efficiency of 80%, 1500 VDC of input-to-output isolation, and a remote ON/OFF control function. It is designed to perform reliably across a wide operating temperature range of -40°C to +85°C. Its compact size and robust electrical characteristics make it suitable for industrial automation, telecommunication equipment, and mobile battery-powered systems.

Search Keywords: ATA00B36L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
ATA00B36-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$22.18
30
$20.72
50
$19.95
100
$19.00
250
$18.59
500
$18.54
1,000 +
$18.50