help desk software
ASA01F36-LS by artesyn / advanced energy
Image is representational - see mfr. specs

ASA01F36-LS

Artesyn / Advanced Energy

DC-DC Converter - 3.96W - 3.3VDC @1.2A - Vin: 18 to 75VDC - Through Hole - 1.25 x 0.8 x 0.4 inches ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASA01F36-LS is a 6-watt isolated DC-DC converter from the Artesyn ASA series designed for high-input applications with an ultra-wide 4:1 input voltage range of 18–75 Vdc, primarily for nominal 48 V supplies. The converter delivers a single 3.3 V output at 1.2 A (3.96 W maximum power) with ±2.0% voltage tolerance and ±0.5% line regulation, achieving 81% efficiency at 5 V nominal input. The unit is fully encapsulated in a compact 1.25 × 0.8 inch (31.7 × 20.3 mm) metal case with a height of 0.4 inch (10.2 mm), providing 1500 Vdc I/O isolation and meeting Mil-STD-202G vibration standards. It operates reliably across -40°C to +71°C with no derating, making it ideal for ruggedized applications in harsh environments such as telecommunications, industrial, and aerospace systems.

Search Keywords: ASA01F36LS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
ASA01F36-LS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
TUBE

IN STOCK: 70

Can Ship immediately

MOQ for out of Stock Qty: 75

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$29.78
25
$21.80
50
$21.56
75
$21.51
150
$21.45
225
$21.40
300 +
$21.35