help desk software
ASA01B24-M by artesyn / advanced energy
Image is representational - see mfr. specs

ASA01B24-M

Artesyn / Advanced Energy

DC-DC Converter - Medical - 6W - 12VDC @0.5A - Vin: 18 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ASA01B24-M is a 6-watt isolated DC-DC converter from Artesyn's ASA6W-M series, engineered for demanding instrumentation applications requiring reinforced insulation to meet stringent industrial and medical safety standards. The converter accepts an input voltage range of 18–36 V and delivers 12 V at 0.5 A output with 4000 Vac reinforced isolation, achieving 80% efficiency and ±1.0% voltage tolerance. It features a compact 31.8 × 20.3 × 12 mm package, operates across –40°C to +75°C, and includes overload protection with foldback and auto-recovery. The device is certified to UL/cUL 62368-1, UL 60601-1 (medical), and IEC/EN 60601-1 3rd Edition with 2 MOOP rating, making it ideal for medical devices, industrial control systems, and safety-critical instrumentation where isolation and regulatory compliance are essential.

Search Keywords: ASA01B24M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
ASA01B24-M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE

IN STOCK: 20

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$46.05
5
$43.40
10
$42.75
30
$40.99
50
$40.89
100
$40.47
250 +
$40.22