help desk software
AEE01H36-L by artesyn / advanced energy
Image is representational - see mfr. specs

AEE01H36-L

Artesyn / Advanced Energy

DC-DC Converter Module - 40W - Vin: 18 to 75VDC - Vout: 24VDC @ 1.67A - PCB Through Hole ...

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The AEE01H36-L is a 40-watt DC/DC converter designed for industrial and telecommunications applications requiring high isolation and reliability. It accepts an input voltage range of 18–75 Vdc and delivers a regulated 24 Vdc output at 1.67 A, with 1500 Vdc minimum input/output isolation and 1000 MO insulation resistance. The converter features a wide 4:1 input range, encapsulated 1" × 2" DIP package, and comprehensive protection including overcurrent (hiccup mode), overvoltage (latched), and overtemperature (latched) protection, along with remote On/Off control. Operating over a temperature range of -40°C to +85°C with typical efficiency of 90%, it delivers ±0.5% load regulation and ±0.5% line regulation, making it ideal for ruggedized applications in industrial automation, instrumentation, test and measurement, and telecommunications environments.

Search Keywords: AEE01H36L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
AEE01H36-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$65.89
5
$63.35
10
$62.43
20
$60.75
50
$59.98
100 +
$59.60