help desk software
AEE01H18-L by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

AEE01H18-L

DC-DC Converter Module - 40W - Vin: 9 to 36VDC - Vout: 24VDC @ 1.67A - PCB Through Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AEE01H18-L is a 40-watt isolated DC/DC converter designed for ruggedized industrial and telecommunications applications. It accepts a wide 4:1 input range of 9–36 Vdc and delivers 24 Vdc at 1.67 A output, with 1500 Vdc input/output isolation and comprehensive protection including overcurrent (OCP), overvoltage (OVP), and overtemperature (OTP) protection. The converter features high efficiency of 91%, operates reliably from -40°C to +85°C with derating, and includes remote On/Off control capability. Its encapsulated aluminum alloy construction (50.8 × 25.4 × 11 mm) and FR4 PCB base rated to UL94V-0 make it ideal for harsh environments in industrial automation, instrumentation, test and measurement, and telecommunications systems.

Search Keywords: AEE01H18L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
AEE01H18-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

Is AEE01H18-L RoHS compliant?

Yes, AEE01H18-L is RoHS compliant.

What is the lead time for AEE01H18-L?

The standard lead time for AEE01H18-L is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$65.89
5
$63.35
10
$62.43
20
$60.75
50
$59.98
100 +
$59.60