help desk software
ADO300-48S3V3B-4L by artesyn / advanced energy
Artesyn / Advanced Energy Authorized Distributor

ADO300-48S3V3B-4L

Single-output eighth-brick DC/DC converter delivering 60A at 3.3V from 36–75V input with 93.7% efficiency and PMBus control. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ADO300-48S3V3B-4L is a high-efficiency eighth-brick DC/DC converter module with a baseplated structure and 4.8 mm pin length option, designed for demanding telecom and datacom applications. It delivers up to 60A output current at a regulated 3.3V output from an input range of 36–75V, achieving ultra-high efficiency of 93.7% at half load and 93.0% at full load. The module features comprehensive protection including input under/over-voltage lockout, output over-current and over-voltage protection, and over-temperature protection, along with remote output sense and PMBus Rev. 1.2 compliance for flexible digital control. With a maximum output power of 198W, operating temperature range of -40°C to +85°C, and RoHS 6 compliance, it is well-suited for power distribution in telecommunications and data center environments where reliability and thermal performance are critical.

Search Keywords: ADO30048S3V3B4L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
ADO300-48S3V3B-4L
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is ADO300-48S3V3B-4L RoHS compliant?

Yes, ADO300-48S3V3B-4L is RoHS compliant.

What is the lead time for ADO300-48S3V3B-4L?

The standard lead time for ADO300-48S3V3B-4L is approximately 9 weeks. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 224

Ships today, if you order in

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 9 Weeks