help desk software
24-3518-10 by aries electronics, inc.
Image is representational - see manufacturer specifications
Aries Electronics, Inc. Authorized Distributor

24-3518-10

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole

Search Keywords: 24351810

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aries Electronics, Inc.
Part No:
24-3518-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
125(Max) °C

FREQUENTLY ASKED QUESTIONS

Is 24-3518-10 RoHS compliant?

Yes, 24-3518-10 is RoHS compliant.

What is the lead time for 24-3518-10?

The standard lead time for 24-3518-10 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 16

Multiple: 16

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
16
$2.50
112
$1.80
256
$1.72
512
$1.67
1,008
$1.58
2,512
$1.53
5,008
$1.49
7,504 +
$1.48

Tools/3D Models

Product Guides