C1350AABB-602AW
Arcolectric (Bulgin Ltd.)Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1350AABB-602AW
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The ARCOLECTRIC part C1350AABB-602AW is a high-quality rocker switch designed for versatile applications. With its convenient ON/OFF functionality and double pole, single throw (DPST) configuration, this switch offers reliable control over electrical circuits. Featuring quick connect terminals, installation is hassle-free. The curved rocker design enhances usability and user comfort. This switch can handle a maximum current of 20A at 250VAC or 72VDC, making it suitable for a wide range of electrical systems. With a power rating of 745.7VA, it can efficiently handle high-power requirements. Available in bulk packaging, this ARCOLECTRIC rocker switch is an ideal choice for both commercial and industrial projects.
Search Keywords:
C1350AABB602AW
IN STOCK:
5,315
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$6.054
$30.270
50
$5.076
$253.800
200
$4.840
$968.000
400
$4.507
$1,802.800
600
$4.325
$2,595.000
1,000
$4.128
$4,128.000
2,600
$4.108
$10,680.800
5,000
+
$4.087
$20,435.000