help desk software
XM2S-1511 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

XM2S-1511

Hood 180° A Shell Size Nickel Steel ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS part XM2S-1511 is a high-quality hood that features a 180° A shell size design. It is made from durable nickel steel material, ensuring long-lasting performance and resistance against corrosion. This hood is compatible with various electronic applications and is easy to install. With its superior design and construction, the XM2S-1511 hood provides a reliable and secure connection for your electronic devices.

Search Keywords: XM2S1511

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
XM2S-1511
Alias/AKA:
XM2S1511BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Type:
Hood
Shell Size:
A
Angular Function:
180 °
Operating Temperature:
-25 to 105 °C
Connector Type:
Connector D-Subminiature
Dimension:
40.5 x 41 x 15 mm

FREQUENTLY ASKED QUESTIONS

Is XM2S-1511 RoHS compliant?

Yes, XM2S-1511 is RoHS compliant.

What is the lead time for XM2S-1511?

The standard lead time for XM2S-1511 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 324

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
5
$13.40
40
$11.30
80
$11.19
120
$11.01
280
$10.68
520
$10.13
1,000 +
$10.10

Tools/3D Models

Product Guides