help desk software
V-15-1B6 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

V-15-1B6

Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw

Search Keywords: V151B6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
V-15-1B6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
15@250VAC 8VDC A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Screw
Dimension:
34.8 x 10.3 x 21.8 mm
Body Orientation:
Straight
IP Rating:
IP40

FREQUENTLY ASKED QUESTIONS

Is V-15-1B6 RoHS compliant?

Yes, V-15-1B6 is RoHS compliant.

What is the lead time for V-15-1B6?

The standard lead time for V-15-1B6 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 60

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
5
$5.43
50
$4.80
100
$4.61
300
$4.31
500
$4.16
1,000
$3.97
2,500
$2.87
5,000 +
$2.76

Tools/3D Models

Product Guides