help desk software
SS-5T by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

SS-5T

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Omron SS series are subminiature basic switches. These switches offer high reliability and security. A variety of models are available with operating force ranging from low to high. Switching capacity of 10.1A at 250VAC, 5A at 125VAC, 0.1A at 30VDC Pin plunger, hinge, long hinge, simulated roller , hinge roller lever actuators available Solder, quick connect, PCB terminals available Operating force is 0.06N, 0.12N, 1.47N, 0.49N, 0.25N, 0.16N, 0.08N, 0.39N based on ordering SPDT, SPST-NC, SPST-NO contact configuration Two split springs ensure a high stability and durability Applications Industrial, Power Management, Automation & Process Control, Security

Search Keywords: SS5T

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
SS-5T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
ID
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
5@125VAC 14VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.47 N
Termination Style:
Quick Connect
Dimension:
19.8 x 6.4 x 19.5 mm
Body Orientation:
Straight
IP Rating:
IP40

FREQUENTLY ASKED QUESTIONS

Is SS-5T RoHS compliant?

Yes, SS-5T is RoHS compliant.

What is the lead time for SS-5T?

The standard lead time for SS-5T is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 303

Can Ship immediately

Minimum Order Quantity: 40

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
40
$2.14
100
$1.76
250
$1.72
500
$1.69
1,000
$1.62
2,500
$1.60
5,000
$1.59
7,500 +
$1.58

Tools/3D Models

Product Guides