help desk software
SS-01GL13P by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

SS-01GL13P

The SS-01GL13P is an SPDT subminiature basic switch with a simulated roller lever, rated for 0.1 A at 30 VDC. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SS-01GL13P is a subminiature basic switch designed with a simulated roller lever actuator and solder terminals. It features gold alloy crossbar contacts, making it suitable for low-voltage applications. The switch operates with a maximum force of 0.5 N, has an operating position of 10.7 ± 0.8 mm, and provides a minimum overtravel of 1.0 mm. Rated for 0.1 A at 30 VDC, its precise mechanical characteristics and compact design make it ideal for various control and detection applications requiring reliable switching.

Search Keywords: SS01GL13P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
SS-01GL13P
Alias/AKA:
SS01GL13PBYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.5 N
Termination Style:
Solder14023
Dimension:
22.15 x 6.4 x 22.8 mm
Body Orientation:
Straight
IP Rating:
IP40

FREQUENTLY ASKED QUESTIONS

Is SS-01GL13P RoHS compliant?

Yes, SS-01GL13P is RoHS compliant.

What is the lead time for SS-01GL13P?

The standard lead time for SS-01GL13P is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 700

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
25
$1.138
250
$0.858
500
$0.849
1,000
$0.840
2,500
$0.837
5,000
$0.711
7,500
$0.709
10,000 +
$0.708

Tools/3D Models

Product Guides