help desk software
Alternative Packaging
G6Z-1FE-TR-DC3 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6Z-1FE-TR-DC3

Electromechanical Relay 3VDC 45Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 3VDC 45Ohm 0.5A SPDT (( 20mm 9.6mm 9.3mm)) SMD High Frequency Relay Automotive

Search Keywords: G6Z1FETRDC3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6Z-1FE-TR-DC3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.5 A
Mounting:
Surface Mount
Pin Count:
9
Operating Temperature:
-40 to 70 °C
Dimension:
20 x 9.6 x 9.3 mm
Termination Style:
Gull Wing
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is G6Z-1FE-TR-DC3 discontinued?

Yes, G6Z-1FE-TR-DC3 from Aratas is discontinued (end-of-life August 2015). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is G6Z-1FE-TR-DC3 RoHS compliant?

Yes, G6Z-1FE-TR-DC3 is RoHS compliant.

What is the lead time for G6Z-1FE-TR-DC3?

The standard lead time for G6Z-1FE-TR-DC3 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives

Tools/3D Models

Product Guides