help desk software
G6S-2-Y-DC9 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6S-2-Y-DC9

Signal Relay 9VDC 2A DPDT(14.8x7.3x9.2)mm THT

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Signal Relay 9VDC 2A DPDT(14.8x7.3x9.2)mm THT

Search Keywords: G6S2YDC9

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6S-2-Y-DC9
Alias/AKA:
G6S2YDC9BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 7.3 mm
Termination Style:
PC Pin
Coil Current:
N/A
Contact Form:
2 Form C

FREQUENTLY ASKED QUESTIONS

Is G6S-2-Y-DC9 RoHS compliant?

Yes, G6S-2-Y-DC9 is RoHS compliant.

What is the lead time for G6S-2-Y-DC9?

The standard lead time for G6S-2-Y-DC9 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 933

Ships today, if you order in

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
25
$5.00
50
$4.98
100
$4.97
250
$4.96
500
$3.05
750
$2.42
1,000 +
$2.37