help desk software
Alternative Packaging
G6S-2F-TR-DC24 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6S-2F-TR-DC24

The G6S-2F-TR-DC24 is a compact, single-side stable, surface-mount DPDT relay with a 24 VDC coil, designed for switching 2A signal loads. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The G6S-2F-TR-DC24 is a single-side stable, surface-mount signal relay featuring a DPDT bifurcated crossbar contact form. It operates with a rated coil voltage of 24 VDC and has a low power consumption of approximately 200 mW. This fully sealed relay offers high reliability with a dielectric strength of 2,000 VAC between the coil and contacts and an impulse withstand voltage of 2,500 V. Its ultra-miniature package is designed for high-density mounting on PCBs. Common applications include telecommunication equipment, measurement devices, office automation machines, and industrial equipment.

Search Keywords: G6S2FTRDC24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6S-2F-TR-DC24
Alias/AKA:
G6S2FTRDC24BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Reel
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing
Coil Current:
8.3 mA
Contact Form:
2 Form C

FREQUENTLY ASKED QUESTIONS

Is G6S-2F-TR-DC24 RoHS compliant?

Yes, G6S-2F-TR-DC24 is RoHS compliant.

What is the lead time for G6S-2F-TR-DC24?

The standard lead time for G6S-2F-TR-DC24 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 550

Can Ship immediately

Manufacturer Stock: 68,000   can ship 10/16/26

Minimum Order Quantity: 10

Factory Lead-Time 4 Weeks can ship 10/29/26  

Price (USD)

Qty
Unit Price
10
$2.86
50
$2.56
100
$2.55
250
$2.46
800
$2.40
1,600
$2.37
3,200
$2.34
5,600 +
$2.32