help desk software
Alternative Packaging
ROHs Equivalent
G6S-2F-DC24 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6S-2F-DC24

The G6S-2F-DC24 is a single-side stable, 2-pole DPDT surface-mount signal relay with a 24 VDC coil. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The G6S-2F-DC24 is a single-side stable, surface-mount signal relay designed to switch signal loads up to 2A. It operates with a 24 VDC rated coil voltage, consuming approximately 200 mW of power, and features a coil resistance of 2,880 Ω. The DPDT bifurcated crossbar contacts are made of a silver-gold alloy and have a rated load of 2 A at 30 VDC or 0.5 A at 125 VAC. With its outside-L surface mounting terminals and ultra-miniature size, it is well-suited for high-density mounting in applications such as telecommunication equipment, measurement devices, and industrial equipment.

Search Keywords: G6S2FDC24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6S-2F-DC24
Alias/AKA:
G6S2FDC24BYOMZ
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Surface Mount12526
Operating Temperature:
-40 to 85 °C
Dimension:
14.8 x 9.2 x 9.2 mm
Termination Style:
Gull Wing12536
Coil Current:
8.3 mA
Contact Form:
2 Form C12515

FREQUENTLY ASKED QUESTIONS

Is G6S-2F-DC24 RoHS compliant?

No, G6S-2F-DC24 is not RoHS compliant.

What is the lead time for G6S-2F-DC24?

The standard lead time for G6S-2F-DC24 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 777

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
10
$3.69
50
$2.62
100
$2.55
250
$2.50
500
$2.46
1,000
$2.45
3,000
$2.44
5,000 +
$2.43