help desk software
G6RN-1-DC24 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6RN-1-DC24

Power Relay 24VDC 8A SPDT(28.8x10x15)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The G6RN-1 DC24 is a 1-pole heavy-duty Miniature Power Relay with sealed plastic construction, SPDT gold-plated Ag-alloy contact. This G6RN-series miniature power relay is ideal for switching contactors, solenoids and motors. 4000VAC Dielectric strength between coil and contacts 8mm Clearance and creepage distance 1000MΩ Insulation resistance -40 to 85°C Ambient temperature range 5 to 85% Humidity Applications Motor Drive & Control

Search Keywords: G6RN1DC24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6RN-1-DC24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
8 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
2.62 KOhm

FREQUENTLY ASKED QUESTIONS

Is G6RN-1-DC24 RoHS compliant?

Yes, G6RN-1-DC24 is RoHS compliant.

What is the lead time for G6RN-1-DC24?

The standard lead time for G6RN-1-DC24 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,045

Ships today, if you order in

Manufacturer Stock: 10,800   can ship 10/16/26

Minimum Order Quantity: 10

Factory Lead-Time 4 Weeks can ship 10/30/26  

Price (USD)

Qty
Unit Price
10
$3.64
50
$3.30
100
$3.11
400
$2.98
800
$2.97
1,200
$2.96
2,800
$2.95
5,200 +
$2.94

Tools/3D Models

Product Guides