help desk software
G6RL-14-ASI-DC5 by aratas
Image is representational - see manufacturer specifications
Aratas Authorized Distributor

G6RL-14-ASI-DC5

Power Relay 5VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The OMRON ELECTRONICS G6RL-14-ASI-DC5 Power Relay is a reliable and efficient electronic component designed for various industrial and commercial applications. With a coil voltage of 5VDC, this relay is capable of handling high currents of up to 10A in Normally Open (NO) configuration and 8A in Normally Closed (NC) configuration. The single-pole, double-throw (SPDT) arrangement allows for versatile switching between different electrical circuits. Measuring at 28.5mm in length, 10mm in width, and 12.3mm in height, this through-hole technology (THT) relay is compact in size, making it suitable for space-constrained environments. Trust in the quality and performance of the OMRON G6RL-14-ASI-DC5 Power Relay for all your switching needs.

Search Keywords: G6RL14ASIDC5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aratas
Part No:
G6RL-14-ASI-DC5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10(NO)/8(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
113 Ohm

FREQUENTLY ASKED QUESTIONS

Is G6RL-14-ASI-DC5 RoHS compliant?

Yes, G6RL-14-ASI-DC5 is RoHS compliant.

What is the lead time for G6RL-14-ASI-DC5?

The standard lead time for G6RL-14-ASI-DC5 is approximately 4 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,001

Can Ship immediately

Manufacturer Stock: 34,400   can ship 10/12/26

Minimum Order Quantity: 10

Factory Lead-Time 4 Weeks can ship 10/28/26  

Price (USD)

Qty
Unit Price
10
$4.133
50
$3.770
100
$3.607
300
$3.371
500
$3.286
1,000
$3.173
2,500
$3.165
5,000 +
$3.157

Tools/3D Models

Product Guides